- Home ›
- All Products›
- 800610-SF
800610-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Search Keywords: 800610SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800610-SF
-
Alias/AKA:FN2020-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$27.91
5
$25.90
10
$21.14
25
$19.64
60
$19.11
120
$17.97
300 +
$16.54
Click for Quote
Log in
to unlock special pricing