- Home ›
- All Products›
- 800607-SF
800607-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 800607SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800607-SF
-
Alias/AKA:FN2020-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$24.14
10
$24.08
15
$24.02
30
$18.02
45
$16.81
60 +
$16.48
Click for Quote
Log in
to unlock special pricing