- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800606-SF
800606-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.15 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.15 µF.
Search Keywords: 800606SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800606-SF
-
Alias/AKA:FN2020-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$19.94
10
$16.87
25
$16.11
60
$14.92
120
$14.47
300
$14.04
540 +
$13.61
Click for Quote
Log in
to unlock special pricing