- Home ›
- All Products›
- 800600-SF
800600-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Search Keywords: 800600SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800600-SF
-
Alias/AKA:FN2020-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$11.85
60
$11.41
120
$11.10
300
$10.63
540
$10.56
1,020 +
$10.24
Click for Quote
Log in
to unlock special pricing