- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800598-SF
TE Connectivity / AMP Brand
800598-SF
Filter AC General Purpose EMI 1 Ph Op-V 250VAC 12A Chassis Mnt FN 2010 Series | Schaffner FN2010-12-07
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 800598-SF |
| Alias/AKA: | FN2010-12-07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |