- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800595-SF
800595-SF
TE Connectivity / AMP Brand
Single Phase EMC/EMI Line Filter - 1 A - 250VAC - 400Hz - 12mH - Single Stage - Wire Leads - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - 1 A - 250VAC - 400Hz - 12mH - Single Stage - Wire Leads - Chassis Mount.
Search Keywords: 800595SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800595-SF
-
Alias/AKA:FN2010-1-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.14
10
$11.97
15
$11.94
30
$11.85
45
$11.74
60 +
$11.34
Click for Quote
Log in
to unlock special pricing