- Home ›
- All Products›
- 800592-SF
800592-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Search Keywords: 800592SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800592-SF
-
Alias/AKA:FN406B-6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
496
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$20.54
25
$20.49
50
$20.44
63
$20.39
125
$12.65
188
$9.99
250 +
$9.78
Click for Quote
Log in
to unlock special pricing