- Home ›
- All Products›
- 800590-SF
800590-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Search Keywords: 800590SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800590-SF
-
Alias/AKA:FN406B-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.50
50
$9.28
100
$9.08
250
$8.89
500
$8.78
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing