- Home ›
- All Products›
- 800587-SF
800587-SF
TE Connectivity / AMP Brand
Power Line Filter - 0.1 µF - 250 VAC - EMI - RFI - 3 A - Through Hole - 2.5 mH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 0.1 µF - 250 VAC - EMI - RFI - 3 A - Through Hole - 2.5 mH.
Search Keywords: 800587SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800587-SF
-
Alias/AKA:FN406-3-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$24.10
25
$20.01
50
$19.38
100
$18.58
250
$18.40
500
$18.31
1,000 +
$18.22
Click for Quote
Log in
to unlock special pricing