- Home ›
- All Products›
- 800586-SF
800586-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Search Keywords: 800586SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800586-SF
-
Alias/AKA:FN406-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Can Ship immediately
On Order:
1,250
can ship 4/21/27
Minimum Order Quantity:
5
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$18.70
25
$12.92
50
$11.89
100
$10.83
250
$10.40
500
$10.11
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing