- Home ›
- All Products›
- 800581-SF
800581-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 800581SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800581-SF
-
Alias/AKA:FN2080-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
62
can ship 5/27/26
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$43.24
5
$39.38
20
$32.57
40
$30.63
60
$29.55
100
$28.24
260 +
$26.86
Click for Quote
Log in
to unlock special pricing