- Home ›
- All Products›
- 800579-SF
800579-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 2.8 mH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 2.8 mH - 1 µF.
Search Keywords: 800579SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800579-SF
-
Alias/AKA:FN2070-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/29/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$163.16
5
$161.28
10
$130.34
30
$118.28
50
$113.06
100
$109.48
250 +
$108.93
Click for Quote
Log in
to unlock special pricing