- Home ›
- All Products›
- 800577-SF
800577-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 6 A - 250 VAC - Standard - Quick Connect - 7.8 mH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - Standard - Quick Connect - 7.8 mH - 1 µF.
Search Keywords: 800577SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800577-SF
-
Alias/AKA:FN2070-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
200
can ship 8/5/26
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$50.99
5
$48.13
20
$40.04
40
$39.84
60
$39.74
100
$39.64
260 +
$29.35
Click for Quote
Log in
to unlock special pricing