- Home ›
- All Products›
- 800576-SF
800576-SF
TE Connectivity / AMP Brand
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 800576SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800576-SF
-
Alias/AKA:FN2070-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$57.05
5
$38.51
20
$28.45
40
$26.71
60
$25.95
100
$24.99
260 +
$23.72
Click for Quote
Log in
to unlock special pricing