- Home ›
- All Products›
- 800574-SF
800574-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 800574SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800574-SF
-
Alias/AKA:FN2060-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/1/26
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$112.16
5
$93.47
10
$74.62
20
$70.51
50
$67.29
100 +
$66.40
Click for Quote
Log in
to unlock special pricing