- Home ›
- All Products›
- 800572-SF
800572-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: 800572SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800572-SF
-
Alias/AKA:FN2060-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$23.16
5
$20.77
10
$19.58
13
$19.40
25
$18.48
38
$18.34
50 +
$17.52
Click for Quote
Log in
to unlock special pricing