- Home ›
- All Products›
- 800567-SF
800567-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Search Keywords: 800567SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800567-SF
-
Alias/AKA:FN9226-6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$17.04
25
$16.99
50
$16.95
100
$10.43
150
$8.26
200 +
$8.09
Click for Quote
Log in
to unlock special pricing