- Home ›
- All Products›
- 800563-SF
800563-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 800563SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800563-SF
-
Alias/AKA:FN2020-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$57.97
5
$53.72
20
$43.68
40
$41.09
60
$39.64
100
$39.44
260 +
$39.24
Click for Quote
Log in
to unlock special pricing