- Home ›
- All Products›
- 800560-SF
800560-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 650 µH - 0.33 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 650 µH - 0.33 µF.
Search Keywords: 800560SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800560-SF
-
Alias/AKA:FN2060-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
260
can ship 7/20/26
166
can ship 11/30/26
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$72.42
5
$48.45
20
$36.36
40
$34.16
60
$33.57
100
$32.85
260 +
$32.15
Click for Quote
Log in
to unlock special pricing