- Home ›
- All Products›
- 800559-SF
800559-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: 800559SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800559-SF
-
Alias/AKA:FN2060-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$23.48
10
$22.92
25
$22.58
50
$22.09
100
$21.65
250 +
$20.74
Click for Quote
Log in
to unlock special pricing