- Home ›
- All Products›
- 800539-SF
800539-SF
TE Connectivity / AMP Brand
PCB Mount Filter 250VAC 1.6A <5uA H 16.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Filter 250VAC 1.6A <5uA H 16.5mm
Search Keywords: 800539SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800539-SF
-
Alias/AKA:FN402B-1.6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$16.30
100
$10.03
150
$7.94
200 +
$7.78
Click for Quote
Log in
to unlock special pricing