- Home ›
- All Products›
- 800538-SF
800538-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Search Keywords: 800538SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800538-SF
-
Alias/AKA:FN402B-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$19.56
10
$13.86
25
$11.65
50
$10.61
100
$10.33
150
$9.95
200 +
$8.99
Click for Quote
Log in
to unlock special pricing