- Home ›
- All Products›
- 800534-SF
800534-SF
TE Connectivity / AMP Brand
Power Line Filter Single Phase 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole
Search Keywords: 800534SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800534-SF
-
Alias/AKA:FN402-2.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.13
25
$10.39
50
$9.28
200
$8.42
400
$8.40
600
$8.38
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing