- Home ›
- All Products›
- 800533-SF
800533-SF
TE Connectivity / AMP Brand
Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole
Search Keywords: 800533SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800533-SF
-
Alias/AKA:FN402-1.6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$11.50
10
$9.89
25
$9.19
50
$8.40
100
$7.95
150
$7.93
200 +
$7.40
Click for Quote
Log in
to unlock special pricing