- Home ›
- All Products›
- 800510-SF
800510-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: 800510SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800510-SF
-
Alias/AKA:FN352Z-20-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$314.24
3
$312.13
5 +
$310.07
Click for Quote
Log in
to unlock special pricing