- Home ›
- All Products›
- 800505-SF
800505-SF
TE Connectivity / AMP Brand
Power Entry Module - General Purpose - Medical - IEC Inlet - 2A - 250V - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - General Purpose - Medical - IEC Inlet - 2A - 250V - Quick Connect.
Search Keywords: 800505SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800505-SF
-
Alias/AKA:FN9260B-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$15.77
25
$13.87
60
$12.92
120
$12.30
300
$11.53
540
$11.06
1,020 +
$11.01
Click for Quote
Log in
to unlock special pricing