- Home ›
- All Products›
- 800499-SF
800499-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 6 A - Flange Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 6 A - Flange Mount - Quick Connect.
Search Keywords: 800499SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800499-SF
-
Alias/AKA:FN9260-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.06
25
$12.84
60
$11.98
120
$11.91
300
$11.85
540
$11.43
1,020 +
$11.38
Click for Quote
Log in
to unlock special pricing