- Home ›
- All Products›
- 800498-SF
800498-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 4 A - Flange Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 4 A - Flange Mount - Quick Connect.
Search Keywords: 800498SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800498-SF
-
Alias/AKA:FN9260-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.98
25
$13.61
60
$12.67
120
$12.06
300
$11.31
540
$10.85
1,020 +
$10.82
Click for Quote
Log in
to unlock special pricing