- Home ›
- All Products›
- 800497-SF
800497-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 2 A - Flange Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 2 A - Flange Mount - Quick Connect.
Search Keywords: 800497SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800497-SF
-
Alias/AKA:FN9260-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
69
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$27.94
25
$25.48
60
$23.76
120
$22.56
300
$21.88
540
$21.34
1,020 +
$20.44
Click for Quote
Log in
to unlock special pricing