- Home ›
- All Products›
- 800488-SF
800488-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMC 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
Search Keywords: 800488SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800488-SF
-
Alias/AKA:FN351H-25-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/7/26
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$387.17
2
$386.20
3
$316.88
4
$282.22
5 +
$276.58
Click for Quote
Log in
to unlock special pricing