- Home ›
- All Products›
- 800487-SF
800487-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount
Search Keywords: 800487SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800487-SF
-
Alias/AKA:FN351H-16-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$346.61
3
$284.40
4
$253.29
5 +
$248.23
Click for Quote
Log in
to unlock special pricing