- Home ›
- All Products›
- 800481-SF
800481-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 16A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 16A 440VAC Quick Connect Flange Mount
Search Keywords: 800481SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800481-SF
-
Alias/AKA:FN356-16-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$331.99
2
$279.30
3
$262.62
6
$247.84
8 +
$207.01
Click for Quote
Log in
to unlock special pricing