- Home ›
- All Products›
- 800477-SF
800477-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 80A 440VAC Terminal Block Flange Mount
Search Keywords: 800477SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800477-SF
-
Alias/AKA:FN351-80-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$579.94
3
$571.25
5 +
$555.08
Click for Quote
Log in
to unlock special pricing