- Home ›
- All Products›
- 800475-SF
800475-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 440VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 36A 440VAC Terminal Block Flange Mount
Search Keywords: 800475SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800475-SF
-
Alias/AKA:FN351-36-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$254.11
3
$250.66
5
$249.01
10
$248.39
20 +
$245.84
Click for Quote
Log in
to unlock special pricing