- Home ›
- All Products›
- 800469-SF
800469-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 12A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 12A 250VAC Terminal Block Flange Mount
Search Keywords: 800469SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800469-SF
-
Alias/AKA:FN350-12-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$153.35
3
$152.97
5
$137.67
8
$120.46
10 +
$118.05
Click for Quote
Log in
to unlock special pricing