- Home ›
- All Products›
- 800429-SF
800429-SF
TE Connectivity / AMP Brand
SCHAFFNER RS614-4-02 Surface Mount Power Inductor, RS614 Series, 10 H, 4 A, 0.02 ohm, 22 MHz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCHAFFNER RS614-4-02 Surface Mount Power Inductor, RS614 Series, 10 H, 4 A, 0.02 ohm, 22 MHz
Search Keywords: 800429SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800429-SF
-
Alias/AKA:RS614-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Ships today, if you order in
Minimum Order Quantity:
17
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
17
$6.76
85
$6.48
170
$6.23
848
$5.97
2,543 +
$5.72
Click for Quote
Log in
to unlock special pricing