- Home ›
- All Products›
- 800427-SF
800427-SF
TE Connectivity / AMP Brand
Differential Mode Choke Wirewound 120uH 1KHz 1A 200mOhm DCR Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Differential Mode Choke Wirewound 120uH 1KHz 1A 200mOhm DCR Pin
Search Keywords: 800427SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800427-SF
-
Alias/AKA:RS614-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$6.117
25
$4.468
50
$3.239
125
$2.862
250
$2.801
375
$2.773
500 +
$2.743
Click for Quote
Log in
to unlock special pricing