- Home ›
- All Products›
- 800425-SF
800425-SF
TE Connectivity / AMP Brand
Differential Mode Choke Wirewound 8uH 1KHz 4A 20mOhm DCR Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Differential Mode Choke Wirewound 8uH 1KHz 4A 20mOhm DCR Pin
Search Keywords: 800425SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800425-SF
-
Alias/AKA:RS514-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$2.482
250
$2.429
375
$2.417
500 +
$2.378
Click for Quote
Log in
to unlock special pricing