- Home ›
- All Products›
- 800421-SF
800421-SF
TE Connectivity / AMP Brand
Differential Mode Choke, Inductor, 250 VAC, 4 A, 12 uH, RS Series | Schaffner RS512-4-02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Differential Mode Choke, Inductor, 250 VAC, 4 A, 12 uH, RS Series | Schaffner RS512-4-02
Search Keywords: 800421SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800421-SF
-
Alias/AKA:RS512-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.77
25
$0.75
50
$0.74
100
$0.72
500
$0.71
1,000 +
$0.69
Click for Quote
Log in
to unlock special pricing