- Home ›
- All Products›
- 800417-SF
800417-SF
TE Connectivity / AMP Brand
Inductor, Differential Mode Choke, 250 VAC, 4 A, 12 uH, RS Series | Schaffner RS612-4-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor, Differential Mode Choke, 250 VAC, 4 A, 12 uH, RS Series | Schaffner RS612-4-02
Search Keywords: 800417SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800417-SF
-
Alias/AKA:RS612-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$1.93
500
$1.83
2,500
$1.82
5,000
$1.81
10,000 +
$1.80
Click for Quote
Log in
to unlock special pricing