- Home ›
- All Products›
- 800392-SF
800392-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose 0Hz to 60Hz 100A 440VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 100A 440VAC Quick Connect Flange Mount
Search Keywords: 800392SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800392-SF
-
Alias/AKA:FN356-100-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$750.34
3
$746.59
5
$742.86
10 +
$739.14
Click for Quote
Log in
to unlock special pricing