- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Conditioners ›
- 800362-SF
TE Connectivity / AMP Brand
800362-SF
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 800362-SF |
| Alias/AKA: | FN281-4-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |