- Home ›
- All Products›
- 800347-SF
800347-SF
TE Connectivity / AMP Brand
IEC Inlet Filter Switch & Single Fuse 250VAC, 1A, Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Single Fuse 250VAC, 1A, Snap-in
Search Keywords: 800347SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800347-SF
-
Alias/AKA:FN285-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$50.17
5
$35.41
10
$28.08
20
$26.93
30
$25.22
40 +
$24.92
Click for Quote
Log in
to unlock special pricing