- Home ›
- All Products›
- 800334-SF
800334-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: 800334SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800334-SF
-
Alias/AKA:FN283-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
189
can ship 7/30/26
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$32.07
5
$30.65
10
$24.95
40
$22.39
80
$22.33
120
$21.86
280 +
$20.59
Click for Quote
Log in
to unlock special pricing