- Home ›
- All Products›
- 800319-SF
800319-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: 800319SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800319-SF
-
Alias/AKA:FN1393-10-05-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$56.92
5
$51.34
20
$45.14
40
$44.91
60
$42.82
100
$40.55
260 +
$40.34
Click for Quote
Log in
to unlock special pricing