- Home ›
- All Products›
- 800306-SF
800306-SF
TE Connectivity / AMP Brand
Power Entry Connector - 1 Fuse - FN 390 Series - Plug - 250 VAC - 6 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - 1 Fuse - FN 390 Series - Plug - 250 VAC - 6 A - Panel Mount - Quick Connect.
Search Keywords: 800306SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800306-SF
-
Alias/AKA:FN393-6-05-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$55.32
5
$55.18
10
$41.38
15
$38.63
20 +
$37.85
Click for Quote
Log in
to unlock special pricing