- Home ›
- All Products›
- 800201-SF
800201-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 6.5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 6.5A 250VAC Quick Connect Flange Mount
Search Keywords: 800201SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800201-SF
-
Alias/AKA:FN422-6.5-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$17.26
5
$16.66
10
$16.26
25
$16.02
50
$15.78
200
$15.16
400 +
$15.07
Click for Quote
Log in
to unlock special pricing