- Home ›
- All Products›
- 800109-SF
800109-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
Search Keywords: 800109SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800109-SF
-
Alias/AKA:FN410-3-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$29.964
63
$27.240
94
$21.690
125 +
$21.260
Click for Quote
Log in
to unlock special pricing