- Home ›
- All Products›
- 800100-SF
800100-SF
TE Connectivity / AMP Brand
Power Line Filter EMI 0Hz to 400Hz 10A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 0Hz to 400Hz 10A 250VAC Faston Flange Mount
Search Keywords: 800100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800100-SF
-
Alias/AKA:FN343-10-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$117.96
5
$110.30
8
$106.84
16
$102.44
24
$96.68
32 +
$94.74
Click for Quote
Log in
to unlock special pricing