- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800095-SF
800095-SF
TE Connectivity / AMP Brand
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Faston Flange Mount
Search Keywords: 800095SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800095-SF
-
Alias/AKA:FN343-6-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$99.79
5
$99.54
8
$99.29
16
$61.10
24
$48.37
32 +
$47.41
Click for Quote
Log in
to unlock special pricing